Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoUSB2.0EX0101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92T1683
Your Part Number
369 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $68.450 |
| 5+ | $64.880 |
| 10+ | $63.060 |
| 25+ | $60.300 |
| 50+ | $56.520 |
| 100+ | $52.840 |
| 250+ | $49.540 |
Price for:Each
Minimum: 1
Multiple: 1
$68.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUSB2.0EX0101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92T1683
Extender TypeUSB over Ethernet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Extend USB 2.0 devices up to 300ft away from your computer with a single Cat5e/6 cable.
- Extend USB 2.0 signals up to 300ft
- 150Mbps maximum transfer speed
- Run USB over long distances with inexpensive Ethernet cable
- Includes transmitter and powered receiver
- Single USB port
- Windows 10/ XP/Vista/7 compatible
Applications
Datacom, Broadcast & Studio, Data / Computing
Technical Specifications
Extender Type
USB over Ethernet
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
