Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW12RR015FTL SMD Current Sense Resistor, WW12R Series, 0.015 ohm, 1 W, 1%, 1206 [3216 Metric] RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12RR015FTLCopy
Newark Part No.68Y8707
Product RangeMC WW Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12RR015FTLCopy
Newark Part No.68Y8707
Product RangeMC WW Series
Resistance0.015ohm
Product RangeMC WW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC WW Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.32mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
