Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.140 |
| 5+ | $277.050 |
| 10+ | $265.970 |
| 25+ | $243.810 |
| 100+ | $221.640 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$288.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No091-0015
Newark Part No.74M5619
Technical Datasheet
Mat MaterialPE (Polyethylene)
Length45mm
Width18"
Mat ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mat Material
PE (Polyethylene)
Width
18"
Product Range
-
Length
45mm
Mat Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
