Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13374Copy
Newark Part No.09J5888
Thread Size - Imperial4-40
Thread Size - Metric-
Screw Length19.05mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleBinder Head Slotted
Product Range-
SVHCTo Be Advised
Product Overview
The SPC13374 is a 19.05mm Screw, made of nylon 6.6 (polyamide 6.6), binder head slotted style, 4-40 thread size.
- 0.235" Diameter
Applications
Industrial
Technical Specifications
Thread Size - Imperial
4-40
Screw Length
19.05mm
Screw Head Style
Binder Head Slotted
SVHC
To Be Advised
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
