Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20065Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AC1951
Your Part Number
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 100+ | $3.720 |
| 250+ | $3.460 |
| 500+ | $3.250 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20065Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AC1951
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric914mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3ft
Jacket Color
Grey
Product Range
-
Cable Length - Metric
914mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for SPC20065
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
