Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSTD-2607ARCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61T4713
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.030 |
| 5+ | $54.650 |
Price for:Each
Minimum: 1
Multiple: 1
$60.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSTD-2607ARCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61T4713
Technical Datasheet
No. of Axes-
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle60°
Handle StyleStraight Tip
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
60°
Product Range
-
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Straight Tip
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for STD-2607AR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
