Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK6020RL
Cut Tape79AK6020
Product Range5000A Series
Your Part Number
10 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.770 |
| 100+ | $0.732 |
| 250+ | $0.686 |
| 500+ | $0.653 |
| 1000+ | $0.621 |
| 5000+ | $0.556 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK6020RL
Cut Tape79AK6020
Product Range5000A Series
DC Current Rating700mA
Inductance1mH
DC Resistance Max0.36ohm
Product Range5000A Series
Impedance-
Inductor Case / Package-
Product Length7.3mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
700mA
DC Resistance Max
0.36ohm
Impedance
-
Product Length
7.3mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
5000A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for 50105AC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
