Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4666
Re-Reel76T3298RL
Cut Tape76T3298
Product Range5000 Series
Your Part Number
15,070 In Stock
28,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.510 |
| 100+ | $1.440 |
| 250+ | $1.340 |
| 500+ | $1.280 |
| 1000+ | $1.220 |
| 5000+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.200 |
| 3000+ | $1.110 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X4666
Re-Reel76T3298RL
Cut Tape76T3298
Product Range5000 Series
DC Current Rating700mA
Inductance1mH
DC Resistance Max0.3ohm
Product Range5000 Series
Impedance-
Common Mode Filter Case7mm x 6mm x 3.5mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
700mA
DC Resistance Max
0.3ohm
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1mH
Product Range
5000 Series
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Length
7mm
Product Height
3.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50105C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
