Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6653
Product Range78253/35C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $4.890 |
| 25+ | $4.570 |
| 50+ | $4.240 |
| 100+ | $3.820 |
| 500+ | $3.510 |
| 1000+ | $3.160 |
| 2500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6653
Product Range78253/35C Series
SMPS Transformer TypeConverter
Current Rating100mA
Frequency Range500kHz
Power Rating500mW
Isolation Voltage1.5kV
Primary Voltages1 x 3.3V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/35C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
78253/35C Series
Current Rating
100mA
Power Rating
500mW
Primary Voltages
1 x 3.3V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
