Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA101JC-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AK3688RL
Cut Tape81AK3688
Product RangeDA100J Series
Your Part Number
3,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.510 |
| 25+ | $2.420 |
| 50+ | $2.350 |
| 100+ | $2.290 |
| 250+ | $2.210 |
| 500+ | $2.160 |
| 1000+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA101JC-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AK3688RL
Cut Tape81AK3688
Product RangeDA100J Series
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min-
Product RangeDA100J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
Solder
Product Range
DA100J Series
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Surface Mount
Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
