Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812FRSRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel80AH9939RL
Cut Tape80AH9939
Product RangeMonoBK MYMGK1R812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.660 | $9.66 |
| Total Price | $9.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 5+ | $9.290 |
| 10+ | $8.780 |
| 25+ | $8.470 |
| 50+ | $8.320 |
| 100+ | $7.190 |
| 250+ | $7.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R812FRSRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel80AH9939RL
Cut Tape80AH9939
Product RangeMonoBK MYMGK1R812 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max21.6W
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max12A
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max8V
Height5.6mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGK1R812 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
21.6W
Output Voltage Max
1.8V
Output Current Max
12A
Input Voltage DC Min
4.5V
Height
5.6mm
Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
8V
Depth
9mm
Product Range
MonoBK MYMGK1R812 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
