Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel87AK5642RL
Cut Tape87AK5642
Product RangeMonoBK MYMGM Series
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.600 | $14.60 |
| Total Price | $14.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
| 5+ | $14.100 |
| 10+ | $13.420 |
| 25+ | $13.010 |
| 50+ | $12.810 |
| 100+ | $11.220 |
| 250+ | $11.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel87AK5642RL
Cut Tape87AK5642
Product RangeMonoBK MYMGM Series
Power Supply Applications-
DC / DC Converter TypeStep Down, Module
Output Power Max-
Output Voltage Min700mV
Output Voltage Max1.8V
Output Current Max24A
Output Current Max24A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7.5V
Input Voltage DC Max15V
Height5mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
1.8V
Output Current Max
24A
Input Voltage DC Min
7.5V
Height
5mm
Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
24A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
9mm
Product Range
MonoBK MYMGM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
