Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No51105CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AK4427
Product Range5100 Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $5.070 |
| 25+ | $4.750 |
| 50+ | $4.410 |
| 100+ | $4.010 |
| 500+ | $3.710 |
| 1000+ | $3.350 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No51105CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AK4427
Product Range5100 Series
Inductance1mH
DC Current Rating3.3A
DC Resistance Max0.038ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.038ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3.3A
Operating Temperature Min
-40°C
Product Range
5100 Series
Alternatives for 51105C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
