Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM03HD471SN1D
Newark Part No.76AH4998
Product RangeEMIFIL BLM03HD Series
Technical Datasheet
481 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.139 |
| 25+ | $0.124 |
| 50+ | $0.114 |
| 100+ | $0.110 |
| 250+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03HD471SN1D
Newark Part No.76AH4998
Product RangeEMIFIL BLM03HD Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance470ohm
DC Current Rating175mA
Product RangeEMIFIL BLM03HD Series
DC Resistance Max1.3ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
175mA
DC Resistance Max
1.3ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
EMIFIL BLM03HD Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability