Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCR5M00G53-R0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK9002RL
Cut Tape79AK9002
Product RangeCSTCR_G Series
Your Part Number
2,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.407 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.407 |
| 10+ | $0.355 |
| 15+ | $0.347 |
| 25+ | $0.337 |
| 50+ | $0.324 |
| 125+ | $0.312 |
| 250+ | $0.296 |
| 500+ | $0.285 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR5M00G53-R0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK9002RL
Cut Tape79AK9002
Product RangeCSTCR_G Series
Product RangeCSTCR_G Series
Frequency5MHz
No. of Pins3 Pin
Resonant Frequency5MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance60ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CSTCR_G Series
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
60ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Frequency
5MHz
Resonant Frequency
5MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
