Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCT310LS-ID8-MCopy
Newark Part No.50AJ2968
Product RangeXtremeSense CT310 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoCT310LS-ID8-MCopy
Newark Part No.50AJ2968
Product RangeXtremeSense CT310 Series
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Sensor TypeAngle Sensor
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Min0.025T
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Max0.09T
Supply Voltage Min1V
Supply Voltage Max5.5V
Sensor Case / PackageDFN
Sensor Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXtremeSense CT310 Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetic Field Min
0.025T
Magnetic Field Max
0.09T
Supply Voltage Max
5.5V
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Product Range
XtremeSense CT310 Series
MSL
MSL 1 - Unlimited
Sensor Type
Angle Sensor
Magnetoresistive Sensor Type
Angle Sensor
Magnetoresistive Sensor Type
Angle Sensor
Supply Voltage Min
1V
Sensor Case / Package
DFN
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
