Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM11CN500HH2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM7881RL
Cut Tape44AM7881
Product RangeDLM11CN_HH2 Series
Your Part Number
1,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.388 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.388 |
| 30+ | $0.339 |
| 100+ | $0.320 |
| 250+ | $0.297 |
| 500+ | $0.280 |
| 1000+ | $0.260 |
| 2500+ | $0.259 |
| 5000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM11CN500HH2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM7881RL
Cut Tape44AM7881
Product RangeDLM11CN_HH2 Series
DC Current Rating100mA
Inductance-
DC Resistance Max2ohm
Product RangeDLM11CN_HH2 Series
Impedance45ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2ohm
Impedance
45ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM11CN_HH2 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
