Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoIRS-D200ST00R1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel49AM1191RL
Cut Tape49AM1191
Product RangeIRS Series
Your Part Number
1,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 50+ | $4.060 |
| 100+ | $3.920 |
| 250+ | $3.690 |
| 500+ | $3.450 |
| 1000+ | $3.330 |
| 2500+ | $3.210 |
| 5000+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRS-D200ST00R1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel49AM1191RL
Cut Tape49AM1191
Product RangeIRS Series
Detection Distance-
Detection Sensitivity-
Detection Area (Vertical)42°
Detection Area (Horizontal)55°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ8µA
Output InterfaceI2C
Product RangeIRS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
42°
Lens Type
-
No. of Detection Zones
-
Output Interface
I2C
Qualification
-
Detection Sensitivity
-
Detection Area (Horizontal)
55°
Lens Colour
-
Current Consumption Typ
8µA
Product Range
IRS Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
