Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRT31KR71H475KH01KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AN4551RL
Cut Tape09AN4551
Product RangeKRT Series
Your Part Number
3,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $0.816 |
| 100+ | $0.605 |
| 250+ | $0.557 |
| 500+ | $0.507 |
| 1000+ | $0.475 |
| 2500+ | $0.438 |
| 5000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRT31KR71H475KH01KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AN4551RL
Cut Tape09AN4551
Product RangeKRT Series
Capacitance4.7µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package-
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKRT Series
Product Length3.5mm
Product Width1.7mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KRT Series
Product Width
1.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
-
Dielectric Characteristic
X7R
Product Length
3.5mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
