Print Page
928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.430 | $16.43 |
| Total Price | $16.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 50+ | $13.880 |
| 100+ | $12.970 |
| 250+ | $12.430 |
| 500+ | $11.680 |
| 1000+ | $11.030 |
| 2500+ | $10.810 |
| 5000+ | $10.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBAA0XV2GT-001Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | Re-Reel12AM0978RL Cut Tape12AM0978 |
| Product Range | 2GT |
| RF Modulation | FSK, LoRa, LR-FHSS |
| Data Rate Max | - |
| Frequency Max | 2.4GHz |
| Sensitivity dBm | -141dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 21dBm |
| Module Interface | GPIO, SPI |
| Supply Current | 120mA |
| RF Transceiver Applications | 2.4GHz ISM Band Systems |
| Product Range | 2GT |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Modulation | FSK, LoRa, LR-FHSS |
|---|---|
| Frequency Max | 2.4GHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 21dBm |
| Supply Current | 120mA |
| Product Range | 2GT |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | -141dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | GPIO, SPI |
| RF Transceiver Applications | 2.4GHz ISM Band Systems |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

