Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBAA0XV2GT-002Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel46AM3028RL Cut Tape46AM3028 |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.490 | $17.49 |
| Total Price | $17.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 50+ | $16.240 |
| 100+ | $15.150 |
| 250+ | $14.080 |
| 500+ | $13.010 |
| 1000+ | $12.260 |
| 2500+ | $11.640 |
| 5000+ | $11.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBAA0XV2GT-002Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel46AM3028RL Cut Tape46AM3028 |
| RF Modulation | FSK, LoRa |
| Data Rate Max | - |
| Frequency Max | 2.4GHz |
| Sensitivity dBm | -141dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 21dBm |
| Module Interface | GPIO, SPI |
| Supply Current | 120mA |
| RF Transceiver Applications | 2.4GHz ISM Band Systems |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Modulation | FSK, LoRa |
|---|---|
| Frequency Max | 2.4GHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 21dBm |
| Supply Current | 120mA |
| Product Range | - |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | -141dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | GPIO, SPI |
| RF Transceiver Applications | 2.4GHz ISM Band Systems |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
