Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBAD0XX1SC-151Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel20AM9626RL
Cut Tape20AM9626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.540 | $27.54 |
| Total Price | $27.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
| 50+ | $23.480 |
| 100+ | $22.180 |
| 250+ | $21.390 |
| 500+ | $20.880 |
| 1000+ | $20.410 |
| 2500+ | $20.000 |
| 5000+ | $19.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
-
Supply Voltage Max
4.5V
Module Interface
UART
Product Range
-
Protocol
GPS, LTE Cat.M1, LTE Cat.NB-IoT, TCP / IP, UDP
Frequency RF
2.17GHz
Kit Features
SL/TLS, 4G LTE Technology, 3GPP Rel. 13 eDRX and PSM Modes
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
