Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQG15HSR10J02DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AK2259RL
Cut Tape79AK2259
Product RangeLQG15HS_02 Series
Your Part Number
1,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.047 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.047 |
| 30+ | $0.043 |
| 100+ | $0.039 |
| 250+ | $0.037 |
| 500+ | $0.035 |
| 1000+ | $0.033 |
| 2500+ | $0.029 |
| 5000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HSR10J02DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AK2259RL
Cut Tape79AK2259
Product RangeLQG15HS_02 Series
Inductance100nH
DC Resistance Max1.25ohm
Self Resonant Frequency600MHz
DC Current Rating200mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HS_02 Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
600MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.25ohm
DC Current Rating
200mA
Product Range
LQG15HS_02 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
