Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLXRW0YV330-056Copy
Newark Part No.59AM2495
Product RangeLXRW Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW0YV330-056Copy
Newark Part No.59AM2495
Product RangeLXRW Series
Technical Datasheet
Capacitancia de Ajuste Mínima16.5pF
Maximum Trimmer Capacitance33pF
Voltage(DC)-
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment TypeVariable
Capacitor Case / PackageCSP
Product Diameter-
Product Length0.6mm
Product Width0.6mm
Product Height0.3mm
Product RangeLXRW Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitancia de Ajuste Mínima
16.5pF
Voltage(DC)
-
Capacitor Mounting
Surface Mount
Capacitor Case / Package
CSP
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Maximum Trimmer Capacitance
33pF
Capacitance Tolerance
-
Adjustment Type
Variable
Product Diameter
-
Product Width
0.6mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
