Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNCP15WB473J03RCCopy
Newark Part No.65AH8783
Product RangeNCP15 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP15WB473J03RCCopy
Newark Part No.65AH8783
Product RangeNCP15 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Thermistor Mounting0
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNCP15 Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant4108K
Thermistor Terminals0
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
0
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4108K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 5%
Product Range
NCP15 Series
NTC Mounting
Surface Mount
Thermistor Terminals
0
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
