Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKM17EPP-2002-B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AK3422
Product RangePKM Series
Your Part Number
95 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.644 |
| 25+ | $0.585 |
| 50+ | $0.544 |
| 100+ | $0.502 |
| 500+ | $0.431 |
| 1000+ | $0.410 |
| 2500+ | $0.402 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM17EPP-2002-B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AK3422
Product RangePKM Series
Transducer FunctionBuzzer
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)79dB
Resonant Frequency2kHz
Supply Voltage Max25V
Operating Current Max-
Transducer MountingPanel
Drive CircuitExternal
Sound Level Distance100mm
Sound Level Distance100mm
Capacitance0.034µF
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
2kHz
Operating Current Max
-
Drive Circuit
External
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Tones
-
Sound Pressure Level (SPL)
79dB
Supply Voltage Max
25V
Transducer Mounting
Panel
Sound Level Distance
100mm
Capacitance
0.034µF
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
