Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoTZB4R500AB10R00Copy
Newark Part No.33R1447
Product RangeTZB4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoTZB4R500AB10R00Copy
Newark Part No.33R1447
Product RangeTZB4 Series
Capacitancia de Ajuste Mínima7pF
Capacitancia de Ajuste Máxima50pF
Voltage(DC)50V
Capacitance Tolerance0%, +100%
Product RangeTZB4 Series
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Product Width4mm
Product Height3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The TZB4R500AB10R00 is a surface mount Trimmer Capacitor, colour coded case facilitates identification of capacitance range. Designed to withstand flux baths and solder baths (with cover film type). Can be temporarily attached to PCB with adhesives (terminal style A and B). Can be reflow and flow (with cover film type) soldering method. Stable characteristics over a wide frequency range (resonant frequency of 1000MHz minimum/6pF). Designed for automatic placement in surface mount applications.
- Top adjustable direction
- 10,000MΩ Minimum insulation resistance
- 110VDC Withstanding voltage
Technical Specifications
Capacitancia de Ajuste Mínima
7pF
Voltage(DC)
50V
Product Range
TZB4 Series
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
4mm
Operating Temperature Min
-25°C
SVHC
To Be Advised
Capacitancia de Ajuste Máxima
50pF
Capacitance Tolerance
0%, +100%
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
85°C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
