Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0052Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM7580
Product RangeBLUELINE 1800 FLEX Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.880 |
Price for:Each
Minimum: 1
Multiple: 1
$65.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0052Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM7580
Product RangeBLUELINE 1800 FLEX Series
Flashlight TypeHand Held
Light SourceLED
Lumen Output1800lm
Beam Effective Distance204m
Power Source3.7V 2000mAh Lithium Ion Rechargeable Battery
Flashlight Body MaterialAluminum
Product RangeBLUELINE 1800 FLEX Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
1800lm
Power Source
3.7V 2000mAh Lithium Ion Rechargeable Battery
Product Range
BLUELINE 1800 FLEX Series
Light Source
LED
Beam Effective Distance
204m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
