Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part No203FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05H7560
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
| 5+ | $19.860 |
| 10+ | $19.850 |
| 25+ | $19.160 |
| 50+ | $18.780 |
| 100+ | $18.400 |
Price for:Each
Minimum: 1
Multiple: 1
$19.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Dual gang 3 pin female D-L-1 series XLR wallplate with low glare nickel housings. Receptacles are riveted to stainless steel face plate for secure operation. Mounts on standard dual-gang electrical box or low-voltage bracket.
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
