Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNA2FBNCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14J4818
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 10+ | $20.350 |
| 25+ | $18.150 |
| 50+ | $17.900 |
| 100+ | $17.730 |
| 200+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2FBNCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14J4818
Inter Series Connector AXLR
Convert From Positions3Positions
Convert From GenderReceptacle
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
XLR
Convert From Gender
Receptacle
Convert To Positions
1Positions
Product Range
-
Convert From Positions
3Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
