Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3F-TRUE1-CG
Newark Part No.15AN2387
Product RangepowerCON TRUE1 Series
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
| 10+ | $13.280 |
| 25+ | $12.480 |
| 50+ | $11.800 |
| 100+ | $11.240 |
| 250+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3F-TRUE1-CG
Newark Part No.15AN2387
Product RangepowerCON TRUE1 Series
Product RangepowerCON TRUE1 Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Screw
Alternatives for NAC3F-TRUE1-CG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
