Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-ST-TOPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9368
Product RangepowerCON TRUE1
Your Part Number
294 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.050 |
| 5+ | $20.340 |
| 10+ | $19.620 |
| 25+ | $18.860 |
| 50+ | $18.200 |
| 100+ | $17.530 |
| 250+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-ST-TOPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9368
Product RangepowerCON TRUE1
Product RangepowerCON TRUE1
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
powerCON TRUE1
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Alternatives for NAC3FPX-ST-TOP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
