Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-TOPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AC9369
Product RangePowerCON TRUE1
Your Part Number
281 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 100+ | $12.050 |
| 250+ | $11.160 |
| 500+ | $10.470 |
| 1000+ | $9.930 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-TOPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AC9369
Product RangePowerCON TRUE1
Product RangePowerCON TRUE1
Voltage Rating250VAC
Current Rating16A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PowerCON TRUE1
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Quick Connect
Alternatives for NAC3FPX-TOP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
