Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-TRUE1
Newark Part No.21AM0214
Product RangepowerCON TRUE1 Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 10+ | $14.220 |
| 25+ | $13.050 |
| 50+ | $12.960 |
| 100+ | $12.650 |
| 200+ | $12.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FPX-TRUE1
Newark Part No.21AM0214
Product RangepowerCON TRUE1 Series
Product RangepowerCON TRUE1 Series
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Quick Connect
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
