Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3MMXXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM6382
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.280 |
| 5+ | $30.190 |
| 10+ | $30.090 |
| 25+ | $27.230 |
| 50+ | $26.880 |
| 100+ | $26.340 |
Price for:Each
Minimum: 1
Multiple: 1
$30.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MMXXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM6382
Inter Series Connector APower Entry
Convert From Positions3Positions
Convert From GenderPlug
Inter Series Connector BPower Entry
Convert To Positions3Positions
Convert To GenderPlug
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inter Series Connector A
Power Entry
Convert From Gender
Plug
Convert To Positions
3Positions
Product Range
-
Convert From Positions
3Positions
Inter Series Connector B
Power Entry
Convert To Gender
Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
