Print Page
27 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $7.250 |
| 25+ | $6.700 |
| 50+ | $6.240 |
| 100+ | $5.860 |
| 250+ | $5.520 |
| 500+ | $5.190 |
| 1000+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBNC75BFG7XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AC9433
Product RangerearTWIST
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeArgosy Image 360, Belden 1855ENH, Canford SDV-S-LFH, Draka 0.6/2.8AF
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
rearTWIST
Coaxial Termination
Crimp
Coaxial Cable Type
Argosy Image 360, Belden 1855ENH, Canford SDV-S-LFH, Draka 0.6/2.8AF
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for NBNC75BFG7X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

