Print Page
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 200+ | $4.690 |
| 500+ | $4.330 |
| 1000+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MBVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83F7213
Product RangeB Series
No. of Contacts3Contacts
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MBV from Neutrik is a vertical PCB mount 3 pole male XRL receptacle chassis connector. The metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC & RF protection. This receptacle has a separate ground contact connected to mating connector shell and front panel thus there is no connection to pin 1.
- Smallest XLR receptacles, highest packing density
- Latch lock device, 'B' chassis shape
- Polyamide (PA 6.6 30 % GR) shell and brass (CuZn35Pb2) contact
- Zinc die-cast (ZnAl4Cu1) ring, steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 6A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class, IEC 61076-2-103 standard compliance
- Flammability rating meets UL94 V-0
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
B Series
Technical Docs (2)
Alternatives for NC3MBV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

