Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC4FX-TOPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9199
Product RangeX-TOP Series
Your Part Number
37 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.560 |
| 5+ | $18.380 |
| 10+ | $15.200 |
| 25+ | $14.930 |
| 50+ | $14.660 |
| 100+ | $14.450 |
| 250+ | $14.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4FX-TOPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9199
Product RangeX-TOP Series
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeX-TOP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
