Print Page
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 5+ | $8.720 |
| 10+ | $8.250 |
| 25+ | $7.700 |
| 50+ | $7.470 |
| 100+ | $7.380 |
| 250+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NC4MD-L-1 from Neutrik is a 4 pole male receptacle with solder cups, nickel housing and silver contacts. The universal D-size metal body XLR panel mount series and UL recognized component.
- Robust "D" metal shell
- Standardized D sized 24mm panel cut-out
- Rated current per contact is 10A, rated voltage is 50V
- Wire size is 16AWG
- Dielectric strength is 1.5KVDC, contact resistance is 5mohm
- Insulation resistance is 10Gohm
- Protection class IP40
- Temperature range from -30°C to +80°C
- <gt/>10GΩ Insulation resistance
- 10A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Contact Plating
Silver Plated Contacts
Product Range
DL Series
Gender
Plug
Connector Body Material
Zinc Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NC4MD-L-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

