Print Page
183 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 5+ | $7.010 |
| 10+ | $6.530 |
| 25+ | $6.110 |
| 50+ | $5.830 |
| 100+ | $5.500 |
| 250+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FBHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92K7338
Product RangeB
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC5FBH from Neutrik is a horizontal PCB mount 5 pole female XLR receptacle chassis connector. This connector has a separate ground contact connected to mating connector shell and front panel thus there is no connection to pin 1. The Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection.
- Smallest XLR receptacles, highest packing density
- Latch lock device and 'B' chassis shape
- Fork type female contact
- Polyamide (PA 6.6 30 % GR) insert
- Bronze (CuSn6) contact
- Steel Ck67 locking element, zinc die-cast (ZnAl4Cu1) ring, metal flange
- Flammability rating meets UL 94 HB and IEC 61076-2-103 standard compliance
- Dielectric strength of 1.5KVDC, 3A rated current per contact and rated voltage < 50V
- Lifetime > 1000 mating cycles
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
B
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

