Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC5FM-TOPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2403
Product RangeTOP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 5+ | $9.640 |
| 10+ | $8.980 |
| 25+ | $8.410 |
| 50+ | $8.030 |
| 100+ | $7.580 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FM-TOPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2403
Product RangeTOP Series
No. of Contacts10Contacts
GenderPlug, Receptacle
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeTOP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (04-Feb-2026)
Gender
Plug, Receptacle
Contact Plating
Gold Plated Contacts
Product Range
TOP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
