Print Page
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 5+ | $10.770 |
| 10+ | $10.670 |
| 25+ | $9.740 |
| 50+ | $9.620 |
| 100+ | $9.500 |
| 250+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5MAH-LRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AK3959
Product RangeA Series
No. of Contacts5Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeA Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for NC5MAH-LR
1 Product Found
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
A Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

