Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 5+ | $14.790 |
| 10+ | $13.960 |
| 25+ | $13.670 |
| 50+ | $13.400 |
| 100+ | $13.110 |
| 250+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC6MP-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89F143
Product RangeP Series
No. of Contacts6Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC6MP-B from Neutrik is a 6 pole male XLR receptacle chassis connector. It is a smallest traditional style metal panel mount connector with large solder cups for ease hard wiring. This connector is compatible with Cannon XLB2*31, XLB2*32 series connectors.
- Front mounting style
- Contact resistance is less than or equal to 5mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- Greater than 1000 mating cycles
- Maximum wire size is 18AWG (1mm²)
- Gold plated brass solder contacts and polyamide insert material
- Steel latch lock, zinc die-cast shell with black chromium plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

