Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNJ3FC6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89F6058
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 5+ | $13.090 |
| 10+ | $12.790 |
| 25+ | $11.810 |
| 50+ | $11.580 |
| 100+ | $11.340 |
| 250+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNJ3FC6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89F6058
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NJ3FC6 from Neutrik is a professional locking 1/4" cable jack for secure in-line connections. This jack is made of nickel housing with silver contacts for excellent cable protection. The 3 pole phone cable jack in-line version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. The plug locks automatically when mating and unlocks only by pressing red release tab.
- Securely locking cable jack
- Mates with all mono and stereo plugs specified according to EIA RS-453 (A-gauge)
- Metal shell makes it extremely robust and reliable
- Neutrik cable retention and boot as on XLR connectors
- Solder terminals
- Brass with silver contacts and zinc die-cast with nickel shell
- Polyamide insert
- Compliance with EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Greater than 10000 mating cycles
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NJ3FC6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
