Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLT8FXCopy
Newark Part No.53K6487
Product RangespeakON STX Series
Also Known AsGTIN UPC EAN: 7613187003905
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT8FXCopy
Newark Part No.53K6487
Product RangespeakON STX Series
Also Known AsGTIN UPC EAN: 7613187003905
Product RangespeakON STX Series
No. of Contacts8 Contact
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The NLT8FX from Neutrik is an 8 pole speakON female cable connector with nickel housing, chuck type strain relief and solder termination. This female cable connector is especially designed for heavy duty amplifier/loudspeaker applications.
- Current rating 40A continuous, 50A audio signal with 50% duty cycle
- Robust and durable metal housing
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Uses precise quick lock system
- Spring copper contacts with silver plating contacts and zinc die-cast shell
- Cable outer dimension range from 8mm to 20mm
- Rated insulation voltage is 250V
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON cable connector is not to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON STX Series
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
No. of Contacts
8 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
