Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLT8FXCopy
Newark Part No.97K6532
Product RangespeakON STX
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT8FXCopy
Newark Part No.97K6532
Product RangespeakON STX
Product RangespeakON STX
No. of Contacts8 Contact
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
speakON STX
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
8 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
