Print Page
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 5+ | $9.290 |
| 10+ | $9.040 |
| 25+ | $8.790 |
| 50+ | $8.540 |
| 100+ | $8.290 |
| 250+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMC-C-HRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC9402
Product RangemediaCON
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingChassis Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product RangemediaCON
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Chassis Mount
Contact Material
-
Product Range
mediaCON
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for NMC-C-HR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

