Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNYS326Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66F9793
Product RangeNYS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.050 |
Price for:Each
Minimum: 200
Multiple: 200
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNYS326Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66F9793
Product RangeNYS Series
No. of Contacts7Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationCrimp
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
NYS Series
Gender
Jack
Contact Termination
Crimp
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
