Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoRCAC3F-X-000-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK3963
Product RangePower X Series
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
| 5+ | $10.770 |
| 10+ | $10.050 |
| 25+ | $9.420 |
| 50+ | $9.010 |
| 100+ | $8.530 |
| 250+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoRCAC3F-X-000-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK3963
Product RangePower X Series
Product RangePower X Series
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
