Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3125PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel01AM1596
Re-Reel85X2803RL
Cut Tape85X2803
Your Part Number
4,754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.340 | $0.00 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.759 |
| 50+ | $0.471 |
| 100+ | $0.407 |
| 250+ | $0.376 |
| 500+ | $0.358 |
| 1000+ | $0.345 |
| 2500+ | $0.338 |
| 5000+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.340 |
| 5000+ | $0.334 |
| 10000+ | $0.329 |
| 15000+ | $0.324 |
| 25000+ | $0.317 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3125PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel01AM1596
Re-Reel85X2803RL
Cut Tape85X2803
No. of Channels4Channels
Output Current-
Switch TypeSPST
On State Resistance Max40ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Switch Type
SPST
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
SVHC
No SVHC (25-Jun-2025)
Output Current
-
On State Resistance Max
40ohm
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
